This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1991095

Extended
Manufacturer
Phoenix Contact
MFR.Part #
1991095
JLCPCB Part #
C7472129
Package
Plugin,P=5mm
Description
1 12~24 1x2P 2 20A 2P 300V 5mm Board Side/Socket - Closed Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 15

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7584
10+ $0.6216
30+ $0.5523
240+ $0.4847
480+ $0.4445
960+ $0.4235
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons