
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | P=10.16mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Connection Type | Screw connection (M4) | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of Pins | 2P | |
| Current Rating | 76A | |
| Pitch | 10.16mm | |
| Wire Gauge - AWG | 6~20 | |
| Wire Gauge - mm2 | 0.75~16 | |
| Number of PINs Per Row | 2 | |
| Outlet Direction (Vertical Basis) | Top Entry |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1967375 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | P=10.16mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Connection Type | Screw connection (M4) | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of Pins | 2P | |
| Current Rating | 76A | |
| Pitch | 10.16mm | |
| Wire Gauge - AWG | 6~20 | |
| Wire Gauge - mm2 | 0.75~16 | |
| Number of PINs Per Row | 2 | |
| Outlet Direction (Vertical Basis) | Top Entry |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1967375. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1967375 datasheets or manufacturer documentation.
Datasheet: 1967375 Datasheet (PDF)
The 1967375 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.