1862385
Extended
* Images are for reference only

1862385

Attributes
Value
Manufacturer
MFR.Part #
1862385
JLCPCB Part #
C6368773
Package
Plugin,P=5mm
Description
1 13 13P 300V 5mm 8A Green Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerPhoenix Contact
PackagePlugin,P=5mm
Number of Rows1
Voltage Rating (Max)300V
ColorGreen
Number of Pins13P
Current Rating8A
Pitch5mm
Mounting TypeThrough Hole
Number of PINs Per Row13