CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 1847246
1847246
Extended
* Images are for reference only

1847246

Attributes
Value
Manufacturer
Phoenix Contact
MFR.Part #
1847246
JLCPCB Part #
C5479674
Package
P=3.5mm
Description
1 14 14P 160V 1x14P 3.5mm 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerPhoenix Contact
PackageP=3.5mm
Number of Positions or Pins1x14P
Voltage Rating (Max)160V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Connection (M2)
ColorGreen
Connector TypeMale Plug
Number of Pins14P
Pitch3.5mm
Current Rating8A
Number of PINs Per Row14
Outlet Direction (Vertical Basis)Top Entry
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 1847246
1847246

* Images are for reference only

1847246

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1847246
JLCPCB Part #
C5479674
Package
P=3.5mm
Description
1 14 14P 160V 1x14P 3.5mm 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1847246

* Images are for reference only

1847246

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1847246
JLCPCB Part #
C5479674
Package
P=3.5mm
Description
1 14 14P 160V 1x14P 3.5mm 8A Green Male Plug Screw Screw Connection (M2) Top Entry P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1847246 Specifications

1847246 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerPhoenix Contact
PackageP=3.5mm
Number of Positions or Pins1x14P
Voltage Rating (Max)160V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Connection (M2)
ColorGreen
Connector TypeMale Plug
Number of Pins14P
Pitch3.5mm
Current Rating8A
Number of PINs Per Row14
Outlet Direction (Vertical Basis)Top Entry
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1847246. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1847246 Documents

1847246 datasheets or manufacturer documentation.

Datasheet: 1847246 Datasheet (PDF)

1847246 Schematic Symbol & PCB Footprint

The 1847246 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.