* Images are for reference only
1841898
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1841898
- JLCPCB Part #
- C5483878
- Package
- Plugin,P=20mm
- Description
- 200A 600V Green Direct Insert 20mm 1 5 Plugin,P=20mm Screw Terminal Blocks ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1841898 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1841898 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1841898 symbol, PCB footprint from the free EasyEDA PCB design tool.
1841898 datasheets or manufacturer documentation.
Datasheet: 1841898 Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing