* Images are for reference only
1419184
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1419184
- JLCPCB Part #
- C3179448
- Package
- -
- Description
- cat5 -40℃~+70℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1419184 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1419184 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1419184 symbol, PCB footprint from the free EasyEDA PCB design tool.
1419184 datasheets or manufacturer documentation.
Datasheet: 1419184 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing