
* Images are for reference only
1376503
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1376503
- JLCPCB Part #
- C22490984
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 10 2 2x10P 5.08mm Black Non-Latching PBT UL94V-0 Without Fins P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.8152
10+
$6.6413
50+
$6.5254
100+
$6.4094