
* Images are for reference only
1068453
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1068453
- JLCPCB Part #
- C21904732
- Package
- -
- Description
- -25℃~+105℃ 4A 4P 60V Brass D Code Female Gold IP67 M8 Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$7.1480
10+
$6.1958
30+
$5.6135
120+
$5.1278
Related Products