
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Pasternack Enterprises | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~4GHz | |
| Attenuation Value | 1dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE7437-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Pasternack Enterprises | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~4GHz | |
| Attenuation Value | 1dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE7437-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE7437-1 datasheets or manufacturer documentation.
Datasheet: PE7437-1 Datasheet (PDF)
The PE7437-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.