Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PE51RD1025
PE51RD1025
Extended
* Images are for reference only
PE51RD1025
Attributes
Value
Manufacturer
Pasternack Enterprises
MFR.Part #
PE51RD1025
JLCPCB Part #
C6356697
Package
-
Description
1.7 10.1mm 135.6mm 3dBi 4.725GHz 4.76GHz 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPasternack Enterprises
Package-
VSWR1.7
Antenna TypeRubber Ducky Antenna
Peak Gain3dBi
Length135.6mm
Diameter (φD)10.1mm
Bandwidth4.725GHz
Connector TypeSMA
Frequency(Center/Band)4.76GHz
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PE51RD1025
PE51RD1025

* Images are for reference only

PE51RD1025

Extended
Manufacturer

Pasternack Enterprises

MFR.Part #
PE51RD1025
JLCPCB Part #
C6356697
Package
-
Description
1.7 10.1mm 135.6mm 3dBi 4.725GHz 4.76GHz 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE51RD1025

* Images are for reference only

PE51RD1025
Extended
Manufacturer

Pasternack Enterprises

MFR.Part #
PE51RD1025
JLCPCB Part #
C6356697
Package
-
Description
1.7 10.1mm 135.6mm 3dBi 4.725GHz 4.76GHz 50Ω Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PE51RD1025 Specifications

PE51RD1025 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPasternack Enterprises
Package-
VSWR1.7
Antenna TypeRubber Ducky Antenna
Peak Gain3dBi
Length135.6mm
Diameter (φD)10.1mm
Bandwidth4.725GHz
Connector TypeSMA
Frequency(Center/Band)4.76GHz
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE51RD1025. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PE51RD1025 Documents

PE51RD1025 datasheets or manufacturer documentation.

Datasheet: PE51RD1025 Datasheet (PDF)

PE51RD1025 Schematic Symbol & PCB Footprint

The PE51RD1025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.