
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | Panduit | |
| Package | - | |
| Contact Plating | Tin | |
| Fork Type | Locking U-shape | |
| Contact Material | Brass | |
| Overall Length | 26.67mm | |
| Head Width | 7.62mm | |
| Jacket Color | Yellow | |
| Wire Gauge - AWG | 10~12 | |
| Jacket Type | Pre-insulated | |
| Diameter of Bolt Mouth | 4.83mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PN10-10LF-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | Panduit | |
| Package | - | |
| Contact Plating | Tin | |
| Fork Type | Locking U-shape | |
| Contact Material | Brass | |
| Overall Length | 26.67mm | |
| Head Width | 7.62mm | |
| Jacket Color | Yellow | |
| Wire Gauge - AWG | 10~12 | |
| Jacket Type | Pre-insulated | |
| Diameter of Bolt Mouth | 4.83mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PN10-10LF-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PN10-10LF-D datasheets or manufacturer documentation.
Datasheet: PN10-10LF-D Datasheet (PDF)
The PN10-10LF-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.