Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. XN297LCQH
XN297LCQH - 1
XN297LCQH - 2
XN297LCQH - 3
XN297LCQH - 4
Extended1/4
* Images are for reference only
XN297LCQH
Attributes
Value
Manufacturer
Panchip Microele
MFR.Part #
XN297LCQH
JLCPCB Part #
C88024
Package
QFN-20-EP(3x3)
Description
SPI QFN-20-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPanchip Microele
PackageQFN-20-EP(3x3)
Frequency Range2.4GHz~2.483GHz
Operating Temperature-40℃~+85℃
Sensitivity-91dBm
Output Power13dBm
ApplicationsISM
Data Rate2Mbps
Voltage - Supply2.3V~3.3V
Receive Current15mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、CRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting19mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. XN297LCQH
XN297LCQH

* Images are for reference only

XN297LCQH

Extended
Manufacturer

Panchip Microele

MFR.Part #
XN297LCQH
JLCPCB Part #
C88024
Package
QFN-20-EP(3x3)
Description
SPI QFN-20-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XN297LCQH

* Images are for reference only

XN297LCQH
Extended
Manufacturer

Panchip Microele

MFR.Part #
XN297LCQH
JLCPCB Part #
C88024
Package
QFN-20-EP(3x3)
Description
SPI QFN-20-EP(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XN297LCQH Specifications

XN297LCQH technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPanchip Microele
PackageQFN-20-EP(3x3)
Frequency Range2.4GHz~2.483GHz
Operating Temperature-40℃~+85℃
Sensitivity-91dBm
Output Power13dBm
ApplicationsISM
Data Rate2Mbps
Voltage - Supply2.3V~3.3V
Receive Current15mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、CRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting19mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XN297LCQH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XN297LCQH Documents

XN297LCQH datasheets or manufacturer documentation.

Datasheet: XN297LCQH Datasheet (PDF)

XN297LCQH Schematic Symbol & PCB Footprint

The XN297LCQH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.