
- Manufacturer
- MFR.Part #
- MPP06-24D15WB
- JLCPCB Part #
- C5675347
- Package
- DIP,31.8x20.3mm
- Description
- 15V 2 200mA 5kV 6W 88.5% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 88.5% | |
| Output Current(Max) | 200mA | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
MPP06-24D15WB
Extended- Manufacturer
- MFR.Part #
- MPP06-24D15WB
- JLCPCB Part #
- C5675347
- Package
- DIP,31.8x20.3mm
- Description
- 15V 2 200mA 5kV 6W 88.5% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPP06-24D15WB
- JLCPCB Part #
- C5675347
- Package
- DIP,31.8x20.3mm
- Description
- 15V 2 200mA 5kV 6W 88.5% 9V~36V DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPP06-24D15WB Specifications
MPP06-24D15WB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 88.5% | |
| Output Current(Max) | 200mA | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPP06-24D15WB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPP06-24D15WB Documents
MPP06-24D15WB datasheets or manufacturer documentation.
Datasheet: MPP06-24D15WB Datasheet (PDF)
MPP06-24D15WB Schematic Symbol & PCB Footprint
The MPP06-24D15WB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.