
* Images are for reference only
PXTE010M477E060STU
Extended
- Manufacturer
- CEC(Shenzhen Zhenhua XinYun Elec)
- MFR.Part #
- PXTE010M477E060STU
- JLCPCB Part #
- C724264
- Package
- CASE-E-7343-28(mm)
- Description
- -55℃~+105℃ 10V 470uA 470uF ±20% CASE-E-7343-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5582
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5388
In-stock Item Pricing
Qty Unit Price
1+
$1.9042
10+
$1.6319
30+
$1.4612
100+
$1.2872
500+
$1.1454
1000+
$1.1116
Related Products
Welcome back, may I help you?