
* Images are for reference only
P25D40H-TSH-IT
Extended
- Manufacturer
- PUYA
- MFR.Part #
- P25D40H-TSH-IT
- JLCPCB Part #
- C559188
- Package
- TSSOP-8
- Description
- -25℃~+85℃ 10 Years 100,000 cycles 2.3V~3.6V 2ms 4Mbit 70MHz 9uA SPI TSSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0746
50+
$0.0728
150+
$0.0715
500+
$0.0704
Related Products