Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. PT2005C
PT2005C - 1
PT2005C - 2
PT2005C - 3
PT2005C - 4
Extended1/4
* Images are for reference only
PT2005C
Attributes
Value
Manufacturer
PUOLOP
MFR.Part #
PT2005C
JLCPCB Part #
C479042
Package
SOIC-8
Description
-20℃~+150℃ 1 10ns 45V 800ns 80uA 8mΩ Built-in DCM、QR Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerPUOLOP
PackageSOIC-8
Operating Temperature-20℃~+150℃
Turn-On Time800ns
MOS Breakdown Voltage45V
Number of Channels1
Applicable to AC-DC ArchitectureFlyback
On-Resistance8mΩ
Quiescent Current80uA
Mode SupportDCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. PT2005C
PT2005C

* Images are for reference only

PT2005C

Extended
Manufacturer

PUOLOP

MFR.Part #
PT2005C
JLCPCB Part #
C479042
Package
SOIC-8
Description
-20℃~+150℃ 1 10ns 45V 800ns 80uA 8mΩ Built-in DCM、QR Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT2005C

* Images are for reference only

PT2005C
Extended
Manufacturer

PUOLOP

MFR.Part #
PT2005C
JLCPCB Part #
C479042
Package
SOIC-8
Description
-20℃~+150℃ 1 10ns 45V 800ns 80uA 8mΩ Built-in DCM、QR Flyback SOIC-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT2005C Specifications

PT2005C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerPUOLOP
PackageSOIC-8
Operating Temperature-20℃~+150℃
Turn-On Time800ns
MOS Breakdown Voltage45V
Number of Channels1
Applicable to AC-DC ArchitectureFlyback
On-Resistance8mΩ
Quiescent Current80uA
Mode SupportDCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT2005C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT2005C Documents

PT2005C datasheets or manufacturer documentation.

Datasheet: PT2005C Datasheet (PDF)

PT2005C Schematic Symbol & PCB Footprint

The PT2005C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.