
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure Level(SPL) | 125dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 56.5mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 5V~15V | |
| Frequency | 3kHz | |
| Height | 39.5mm | |
| Width | 44mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X-5735-LW350-S-2-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure Level(SPL) | 125dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 56.5mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 5V~15V | |
| Frequency | 3kHz | |
| Height | 39.5mm | |
| Width | 44mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X-5735-LW350-S-2-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X-5735-LW350-S-2-R datasheets or manufacturer documentation.
Datasheet: X-5735-LW350-S-2-R Datasheet (PDF)
The X-5735-LW350-S-2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.