
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | SMD | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | 13mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~25V | |
| Frequency | 4.1kHz | |
| Height | 2.7mm | |
| Width | 13mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT-1341-T-2-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | SMD | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Length | 13mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 1V~25V | |
| Frequency | 4.1kHz | |
| Height | 2.7mm | |
| Width | 13mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT-1341-T-2-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT-1341-T-2-R datasheets or manufacturer documentation.
Datasheet: SMT-1341-T-2-R Datasheet (PDF)
The SMT-1341-T-2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.