
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 55% | |
| Output Current(Max) | 60mA | |
| Output Voltage Accuracy | ±5% | |
| Length | 31.8mm | |
| Voltage - Supply | 45.6V~50.4V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Height | 10.2mm | |
| Width | 20.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TW1.8-48-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 55% | |
| Output Current(Max) | 60mA | |
| Output Voltage Accuracy | ±5% | |
| Length | 31.8mm | |
| Voltage - Supply | 45.6V~50.4V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Height | 10.2mm | |
| Width | 20.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW1.8-48-15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TW1.8-48-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.