Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PT5606
PT5606 - 1
PT5606 - 2
PT5606 - 3
Extended1/3
* Images are for reference only
PT5606
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT5606
JLCPCB Part #
C481907
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 180uA 2 290mA 32ns 620mA 70ns Half-Bridge IGBT、MOSFET Under Voltage Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPTC(Princeton Tech)
PackageSOP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)180uA
Fall Time32ns
Rise Time70ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)620mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PT5606
PT5606

* Images are for reference only

PT5606

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT5606
JLCPCB Part #
C481907
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 180uA 2 290mA 32ns 620mA 70ns Half-Bridge IGBT、MOSFET Under Voltage Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT5606

* Images are for reference only

PT5606
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT5606
JLCPCB Part #
C481907
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 180uA 2 290mA 32ns 620mA 70ns Half-Bridge IGBT、MOSFET Under Voltage Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT5606 Specifications

PT5606 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPTC(Princeton Tech)
PackageSOP-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)290mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)180uA
Fall Time32ns
Rise Time70ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Short Circuit Protection
Current - Output Low(IOL)620mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT5606. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT5606 Documents

PT5606 datasheets or manufacturer documentation.

Datasheet: PT5606 Datasheet (PDF)

PT5606 Schematic Symbol & PCB Footprint

The PT5606 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.