

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~15V | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT2272-M4S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~15V | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT2272-M4S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT2272-M4S datasheets or manufacturer documentation.
Datasheet: PT2272-M4S Datasheet (PDF)
The PT2272-M4S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.