


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | ESOP-8 | |
| Constant Current Accuracy | 3% | |
| Number of Channels | 1 | |
| Output Current | 150mA | |
| Dimming | Analog | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT1901A-HS-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | PTC(Princeton Tech) | |
| Package | ESOP-8 | |
| Constant Current Accuracy | 3% | |
| Number of Channels | 1 | |
| Output Current | 150mA | |
| Dimming | Analog | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT1901A-HS-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT1901A-HS-TP datasheets or manufacturer documentation.
Datasheet: PT1901A-HS-TP Datasheet (PDF)
The PT1901A-HS-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.