
* Images are for reference only
PT4205E89E
Extended
- Manufacturer
- PowTech(CR-PowTech(Shanghai))
- MFR.Part #
- PT4205E89E
- JLCPCB Part #
- C22365155
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1.2A 1MHz 3% 5V~30V Analog、PWM Buck Built-in Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1740
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1716
In-stock Item Pricing
Qty Unit Price
1+
$0.1346
50+
$0.1059
150+
$0.0916
500+
$0.0809
2500+
$0.0693
4000+
$0.0650
Related Products
Welcome back, may I help you?