
* Images are for reference only
PSDPAA1080-470M-ANP
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PSDPAA1080-470M-ANP
- JLCPCB Part #
- C49308191
- Package
- SMD-4P,11.2x10.2mm
- Description
- 145mΩ 2.5A 47uH 6A Molded Inductor ±20% SMD-4P,11.2x10.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$1.1723
10+
$0.9694
30+
$0.8583
100+
$0.7327
400+
$0.6763
800+
$0.6522
Related Products