
- Manufacturer
- MFR.Part #
- TOP232YN
- JLCPCB Part #
- C568089
- Package
- TO-220
- Description
- -40℃~+150℃@(Tj) 66kHz~132kHz 700V 78% Flyback Isolation TO-220 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | TO-220 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 66kHz~132kHz | |
| Voltage - Supply | 4.8V~5.8V | |
| Duty Cycle(Max) | 78% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Voltage - Breakdown | 700V |

* Images are for reference only
TOP232YN
Extended- Manufacturer
- MFR.Part #
- TOP232YN
- JLCPCB Part #
- C568089
- Package
- TO-220
- Description
- -40℃~+150℃@(Tj) 66kHz~132kHz 700V 78% Flyback Isolation TO-220 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TOP232YN
- JLCPCB Part #
- C568089
- Package
- TO-220
- Description
- -40℃~+150℃@(Tj) 66kHz~132kHz 700V 78% Flyback Isolation TO-220 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TOP232YN Specifications
TOP232YN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | POWER INTEGRATIONS | |
| Package | TO-220 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 66kHz~132kHz | |
| Voltage - Supply | 4.8V~5.8V | |
| Duty Cycle(Max) | 78% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Voltage - Breakdown | 700V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TOP232YN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TOP232YN Schematic Symbol & PCB Footprint
The TOP232YN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.