
- Manufacturer
- MFR.Part #
- PMEG060T050ELPE-QZ
- JLCPCB Part #
- C5709653
- Package
- TO-277
- Description
- 1 Independent 1.8uA@60V 5A 60V 690mV@5A 80A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 690mV@5A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 1.8uA@60V |

* Images are for reference only
PMEG060T050ELPE-QZ
Extended- Manufacturer
- MFR.Part #
- PMEG060T050ELPE-QZ
- JLCPCB Part #
- C5709653
- Package
- TO-277
- Description
- 1 Independent 1.8uA@60V 5A 60V 690mV@5A 80A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PMEG060T050ELPE-QZ
- JLCPCB Part #
- C5709653
- Package
- TO-277
- Description
- 1 Independent 1.8uA@60V 5A 60V 690mV@5A 80A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMEG060T050ELPE-QZ Specifications
PMEG060T050ELPE-QZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Nexperia | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 690mV@5A | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 1.8uA@60V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMEG060T050ELPE-QZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMEG060T050ELPE-QZ Documents
PMEG060T050ELPE-QZ datasheets or manufacturer documentation.
Datasheet: PMEG060T050ELPE-QZ Datasheet (PDF)
PMEG060T050ELPE-QZ Schematic Symbol & PCB Footprint
The PMEG060T050ELPE-QZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.