This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PMA3-83MP+

Extended
Manufacturer
Mini-Circuits
MFR.Part #
PMA3-83MP+
JLCPCB Part #
C5445183
Package
VQFN-12-EP(3x3)
Description
-40℃~+85℃ 14.8dB 175mA 18.9dB 23.6dB 27.8dBm 3.1dB 39.5dBm 400MHz~8GHz 5V~8V VQFN-12-EP(3x3) RF Power Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 218

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 217

In-stock Item Pricing

Qty Unit Price
1+ $12.1017
10+ $10.4072
30+ $9.3747
100+ $8.5097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons