
* Images are for reference only
PM254-1-03-W-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-03-W-8.5
- JLCPCB Part #
- C2897385
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3A 3P 8.5mm Copper alloy Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14960
Minimum: 1
Full Reel: 864
$0.01
Add To List
Available Order Qty: 11297
In-stock Item Pricing
Qty Unit Price
1+
$0.0841
60+
$0.0673
180+
$0.0589
864+
$0.0501
2592+
$0.0451
6048+
$0.0425
Related Products
Welcome back, may I help you?