


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Flatpack-6 | |
| Load Current | 100mA | |
| Load Voltage | 800V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 0.39mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.36V | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 800V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLA171P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | Flatpack-6 | |
| Load Current | 100mA | |
| Load Voltage | 800V | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current(If) | 0.39mA | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Forward voltage | 1.36V | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 800V | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLA171P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PLA171P datasheets or manufacturer documentation.
Datasheet: PLA171P Datasheet (PDF)
The PLA171P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.