
* Images are for reference only
PJ9500M25SQ
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- PJ9500M25SQ
- JLCPCB Part #
- C20618173
- Package
- SOT-89
- Description
- -40℃~+125℃@(Ta) 1 160mV@(100mA) 2.5V 500mA 60dB@(1kHz) 66uVrms 6V 800nA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
50+
$0.0618
150+
$0.0536
1000+
$0.0475
2000+
$0.0425
5000+
$0.0401
Related Products