Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. PJ5102SG
PJ5102SG - 1
PJ5102SG - 2
PJ5102SG - 3
PJ5102SG - 4
Extended1/4
* Images are for reference only
PJ5102SG
Attributes
Value
Manufacturer
PJSEMI
MFR.Part #
PJ5102SG
JLCPCB Part #
C469392
Package
SOT-23-6
Description
-40℃~+125℃ 2.7V 4.5V~5.5V BC 1.2 Power Supply Controller SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerPJSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypePower Supply Controller
Voltage - Supply4.5V~5.5V
FeaturesUndervoltage lockout、Automatic protocol detection
ProtocolBC 1.2
Output Voltage2.7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. PJ5102SG
PJ5102SG

* Images are for reference only

PJ5102SG

Extended
Manufacturer

PJSEMI

MFR.Part #
PJ5102SG
JLCPCB Part #
C469392
Package
SOT-23-6
Description
-40℃~+125℃ 2.7V 4.5V~5.5V BC 1.2 Power Supply Controller SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ5102SG

* Images are for reference only

PJ5102SG
Extended
Manufacturer

PJSEMI

MFR.Part #
PJ5102SG
JLCPCB Part #
C469392
Package
SOT-23-6
Description
-40℃~+125℃ 2.7V 4.5V~5.5V BC 1.2 Power Supply Controller SOT-23-6 USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ5102SG Specifications

PJ5102SG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerPJSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypePower Supply Controller
Voltage - Supply4.5V~5.5V
FeaturesUndervoltage lockout、Automatic protocol detection
ProtocolBC 1.2
Output Voltage2.7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ5102SG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ5102SG Documents

PJ5102SG datasheets or manufacturer documentation.

Datasheet: PJ5102SG Datasheet (PDF)

PJ5102SG Schematic Symbol & PCB Footprint

The PJ5102SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.