
* Images are for reference only
PJ-002AH
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-002AH
- JLCPCB Part #
- C2961147
- Package
- Plugin
- Description
- -25℃~+85℃ 24V 2mm 5A 6.5mm DC Power Jack Right Angle 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
10+
$1.0085
30+
$0.8957
100+
$0.7685
400+
$0.7121
800+
$0.6863
Related Products
Welcome back, may I help you?