HS-324-05-0300
Extended
* Images are for reference only
HS-324-05-0300
Attributes
Value
Manufacturer
MFR.Part #
HS-324-05-0300
JLCPCB Part #
C17678241
Package
-
Description
3V~24V - Proximity Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Proximity Sensors
ManufacturerPIC GmbH
Package-
Operating Temperature-20℃~+85℃
Type霍尔式
Voltage - Supply3V~24V
FeaturesTemperature compensation
Current - Supply2mA
Interface Type2-Wire