
* Images are for reference only
PIC18F27K40T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F27K40T-I/ML
- JLCPCB Part #
- C630081
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 10bit 128KB 1KB 2.3V~5.5V 25 3.6KB 5bit 64MHz 8 Bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$4.3867
10+
$3.7448
30+
$3.3626
100+
$2.9772
500+
$2.7981
1000+
$2.7175
Related Products
Welcome back, may I help you?