
* Images are for reference only
PIC18F23K22-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F23K22-E/ML
- JLCPCB Part #
- C639960
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 10bit 2.3V~5.5V 24 256Byte 48MHz 512Byte 8 Bit 8KB Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.9453
10+
$4.8275
30+
$4.7485
100+
$4.6695
Related Products
Welcome back, may I help you?