
* Images are for reference only
PIC16F886T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F886T-I/ML
- JLCPCB Part #
- C2053214
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 10bit 14KB 20MHz 24 256Byte 2V~5.5V 368Byte 8 Bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$3.4856
10+
$3.4017
30+
$3.3469
100+
$3.2904
Welcome back, may I help you?