
* Images are for reference only
PIC16F15245-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F15245-I/SS
- JLCPCB Part #
- C3235611
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 14KB 17 1KB 32MHz 8 Bit Built-in FLASH PIC SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 67
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2179
10+
$1.1873
30+
$1.1664
100+
$1.1454
Welcome back, may I help you?