
* Images are for reference only
PIC16C73A-04/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C73A-04/SP
- JLCPCB Part #
- C647467
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 192Byte 22 4MHz 4V~6V 7KB 8 Bit 8bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$15.3723
10+
$14.8346
Related Products