
* Images are for reference only
PI6C557-03BQEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6C557-03BQEX
- JLCPCB Part #
- C2667752
- Package
- QSOP-16
- Description
- -40℃~+85℃ 2 200MHz 3V~3.6V QSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.7354
10+
$2.6758
30+
$2.6356
100+
$2.5953
Related Products
Welcome back, may I help you?