Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. PGA450TPWRQ1
PGA450TPWRQ1
Extended
* Images are for reference only
PGA450TPWRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PGA450TPWRQ1
JLCPCB Part #
C2867602
Package
TSSOP-28
Description
-40℃~+105℃ 1 12 16MHz 19200Hz 3V 7.5mA 7V~18V Programmable gain、Power-on reset、Fault detection、Built-in temperature sensor SPI TSSOP-28 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTSSOP-28
Clock Frequency16MHz
Operating Temperature-40℃~+105℃
Voltage Reference Value3V
Data rate19200Hz
Voltage - Supply7V~18V
Resolution(Bits)12
Quiescent Current (Iq)7.5mA
FeaturesProgrammable gain、Power-on reset、Fault detection、Built-in temperature sensor
Number of channels1
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. PGA450TPWRQ1
PGA450TPWRQ1

* Images are for reference only

PGA450TPWRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA450TPWRQ1
JLCPCB Part #
C2867602
Package
TSSOP-28
Description
-40℃~+105℃ 1 12 16MHz 19200Hz 3V 7.5mA 7V~18V Programmable gain、Power-on reset、Fault detection、Built-in temperature sensor SPI TSSOP-28 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA450TPWRQ1

* Images are for reference only

PGA450TPWRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA450TPWRQ1
JLCPCB Part #
C2867602
Package
TSSOP-28
Description
-40℃~+105℃ 1 12 16MHz 19200Hz 3V 7.5mA 7V~18V Programmable gain、Power-on reset、Fault detection、Built-in temperature sensor SPI TSSOP-28 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA450TPWRQ1 Specifications

PGA450TPWRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageTSSOP-28
Clock Frequency16MHz
Operating Temperature-40℃~+105℃
Voltage Reference Value3V
Data rate19200Hz
Voltage - Supply7V~18V
Resolution(Bits)12
Quiescent Current (Iq)7.5mA
FeaturesProgrammable gain、Power-on reset、Fault detection、Built-in temperature sensor
Number of channels1
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA450TPWRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PGA450TPWRQ1 Documents

PGA450TPWRQ1 datasheets or manufacturer documentation.

Datasheet: PGA450TPWRQ1 Datasheet (PDF)

PGA450TPWRQ1 Schematic Symbol & PCB Footprint

The PGA450TPWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.