
MUF4305
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 440MHz | |
| Impedance | 50Ω | |
| Power | 200W |

* Images are for reference only
MUF4305
Extended- Manufacturer
- MFR.Part #
- MUF4305
- JLCPCB Part #
- C6929190
- Package
- -
- Description
- -40℃~+85℃ 1.5 200W 440MHz 50Ω 5dBi Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MUF4305
Extended- Manufacturer
- MFR.Part #
- MUF4305
- JLCPCB Part #
- C6929190
- Package
- -
- Description
- -40℃~+85℃ 1.5 200W 440MHz 50Ω 5dBi Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUF4305 Specifications
MUF4305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | PCTEL | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 440MHz | |
| Impedance | 50Ω | |
| Power | 200W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUF4305. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUF4305 Documents
MUF4305 datasheets or manufacturer documentation.
Datasheet: MUF4305 Datasheet (PDF)
MUF4305 Schematic Symbol & PCB Footprint
The MUF4305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.