Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM5100APWR
PCM5100APWR - 1
PCM5100APWR - 2
PCM5100APWR - 3
PCM5100APWR - 4
Extended1/4
* Images are for reference only
PCM5100APWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM5100APWR
JLCPCB Part #
C131154
Package
TSSOP-20
Description
-40℃~+130℃ 1.8V~3.3V 2 32 384kHz 50MHz Audio Decoder I2S TSSOP-20 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+130℃
The Chip TypeAudio Decoder
Number of Channels2
Voltage - Supply1.8V~3.3V
Sampling Rate384kHz
FeaturesDigital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)32
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM5100APWR
PCM5100APWR

* Images are for reference only

PCM5100APWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM5100APWR
JLCPCB Part #
C131154
Package
TSSOP-20
Description
-40℃~+130℃ 1.8V~3.3V 2 32 384kHz 50MHz Audio Decoder I2S TSSOP-20 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM5100APWR

* Images are for reference only

PCM5100APWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM5100APWR
JLCPCB Part #
C131154
Package
TSSOP-20
Description
-40℃~+130℃ 1.8V~3.3V 2 32 384kHz 50MHz Audio Decoder I2S TSSOP-20 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM5100APWR Specifications

PCM5100APWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+130℃
The Chip TypeAudio Decoder
Number of Channels2
Voltage - Supply1.8V~3.3V
Sampling Rate384kHz
FeaturesDigital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)32
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM5100APWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM5100APWR Documents

PCM5100APWR datasheets or manufacturer documentation.

Datasheet: PCM5100APWR Datasheet (PDF)

PCM5100APWR Schematic Symbol & PCB Footprint

The PCM5100APWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.