Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM1794ADBR
PCM1794ADBR - 1
PCM1794ADBR - 2
PCM1794ADBR - 3
Extended1/3
* Images are for reference only
PCM1794ADBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PCM1794ADBR
JLCPCB Part #
C783606
Package
SSOP-28-208mil
Description
-25℃~+85℃ 2 200kHz 24 3V~5.25V Audio Decoder I2S SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Operating Temperature-25℃~+85℃
The Chip TypeAudio Decoder
Number of Channels2
Voltage - Supply3V~5.25V
Sampling Rate200kHz
FeaturesDigital filtering、Differential output
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. PCM1794ADBR
PCM1794ADBR

* Images are for reference only

PCM1794ADBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM1794ADBR
JLCPCB Part #
C783606
Package
SSOP-28-208mil
Description
-25℃~+85℃ 2 200kHz 24 3V~5.25V Audio Decoder I2S SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM1794ADBR

* Images are for reference only

PCM1794ADBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
PCM1794ADBR
JLCPCB Part #
C783606
Package
SSOP-28-208mil
Description
-25℃~+85℃ 2 200kHz 24 3V~5.25V Audio Decoder I2S SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCM1794ADBR Specifications

PCM1794ADBR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageSSOP-28-208mil
Operating Temperature-25℃~+85℃
The Chip TypeAudio Decoder
Number of Channels2
Voltage - Supply3V~5.25V
Sampling Rate200kHz
FeaturesDigital filtering、Differential output
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM1794ADBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCM1794ADBR Documents

PCM1794ADBR datasheets or manufacturer documentation.

Datasheet: PCM1794ADBR Datasheet (PDF)

PCM1794ADBR Schematic Symbol & PCB Footprint

The PCM1794ADBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.