
* Images are for reference only
PCA9635PW,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- PCA9635PW,118
- JLCPCB Part #
- C110795
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 100kHz~1MHz 16 2.3V~5.5V 25mA 5.5V Built-in PWM TSSOP-28 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$2.3230
50+
$1.9896
150+
$1.4016
500+
$1.1873
2500+
$1.0891
5000+
$1.0472
Related Products
Welcome back, may I help you?