


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Infineon Technologies | |
| Package | SMD-10P,14x13.8mm | |
| Length | 14mm | |
| Voltage - Supply | 3.3V、5V | |
| Features | Auto calibration、Interrupt output | |
| Height | 7.5mm | |
| Width | 13.8mm | |
| Interface | UART、I2C、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PASCO2V15AUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | Infineon Technologies | |
| Package | SMD-10P,14x13.8mm | |
| Length | 14mm | |
| Voltage - Supply | 3.3V、5V | |
| Features | Auto calibration、Interrupt output | |
| Height | 7.5mm | |
| Width | 13.8mm | |
| Interface | UART、I2C、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PASCO2V15AUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PASCO2V15AUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.