
* Images are for reference only
SS13_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SS13_R1_00001
- JLCPCB Part #
- C5760538
- Package
- SMA(DO-214AC)
- Description
- -55℃~+125℃ 1 Independent 1A 200uA@30V 30A 30V 500mV@1A SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 543
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
200+
$0.0171
500+
$0.0165
1000+
$0.0161
Related Products