
* Images are for reference only
GS1M_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- GS1M_R1_00001
- JLCPCB Part #
- C2919026
- Package
- SMA(DO-214AC)
- Description
- 1.1V@1A 1A 1kV 1uA@1kV 35A Independent SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 285
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0315
600+
$0.0264
1800+
$0.0234
10800+
$0.0208
19800+
$0.0193
Related Products