
* Images are for reference only
XP0121000L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- XP0121000L
- JLCPCB Part #
- C17665019
- Package
- TSSOP-5(SC-70-5)SOT-353
- Description
- 100mA 150mW 160 2 NPN (Pre-Biased) 47kΩ 50V TSSOP-5(SC-70-5)SOT-353 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2561
1000+
$0.1022
2500+
$0.0988
5000+
$0.0972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →