
* Images are for reference only
TXS2SS-L2-24V-X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXS2SS-L2-24V-X
- JLCPCB Part #
- C2153428
- Package
- SMD,7.4x15mm
- Description
- -40℃~+70℃ 110V@DC 1A 2 Form C: 2C (DPDT-CO) 24V 5ms 5ms Dual Coil Silver + Gold Plated SMD,7.4x15mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2687
10+
$2.8011
30+
$2.5214
100+
$2.2402