
* Images are for reference only
TXD2-L-3V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2-L-3V
- JLCPCB Part #
- C7406579
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC 2A 3V 4ms 4ms Silver + Gold Plated Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2233
200+
$4.8771
480+
$4.7149
1000+
$4.6346